text.skipToContent text.skipToNavigation

Référence fabricant

DLF1268-ENN-A21

12.1" XGA (1024 x 768) 1600 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Litemax
Emballage standard:
Product Variant Information section
Code de date: 1852
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 12.1in
Resolution: 1024 x 768
Backlight: LED
Orientation: Landscape
Resolution Type: XGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +85°C
Aspect Ratio: 4:3
Brightness: 1600cd/m2
Active Area: 245.76 x 184.32 mm
Interface Type: LVDS
Response Time: 35ms
Rated Power: 10.8W
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
370,00 $
USD
Quantité
Prix Internet
1+
$370.00
Product Variant Information section