text.skipToContent text.skipToNavigation

Référence fabricant

LQ150X1LW73

15" (1024 x 768 ) 350 nits 35 ms LVDS 4 x CCFT LCD Module

Nom du fabricant: AGDisplays
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 15in
Resolution: 1024 x 768
Orientation: Landscape
Resolution Type: XGA
Viewing Angle: 85°/170°
Operating Temp Range: 0°C to 60°C
Aspect Ratio: 4:3
Brightness: 350cd/m2
Contrast Ratio: 600
Active Area: 304.1 x 228.1 mm
Interface Type: LVDS
Response Time: 35ms
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
220,00 $
USD
Quantité
Prix Internet
1+
$220.00
Product Variant Information section