text.skipToContent text.skipToNavigation

Référence fabricant

NL10276BC20-18

10.4" XGA (1024 x 768) 400 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

Color LCD module NL10276BC20-18 is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. signal generator, etc.) are modulated into best form for active matrix system by a signal processing circuit, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Wide viewing angle
  • High Contrast
  • Wide Temperature range
  • LVDS interface
  • Reversible - scan direction
  • selectable 8-bit or 6-bit digital signals for data of RGB  
  • LEd backlight Type
  • Replaceable Lamp holder for backlight

Applications :

  • For Industrial Use

To learn more about NL10276BC20-18 product family, Click Here

 

 
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3 343,70 $
USD
Quantité
Prix Internet
1
$384.33
2
$358.48
3
$344.17
4+
$334.37
Product Variant Information section