text.skipToContent text.skipToNavigation

Référence fabricant

NL10276BC24-21

12.1" XGA (1024 x 768) 450 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The NL10276BC24-21 is a high luminance TFT Color LCD (Liquid Crystal Display) Module with resolution of 1024 x 768 pixels and 12.1 inch diagonal.

It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving that TFT (Thin Film Transistor) array and a backlight.

Features:

  • Long life LED backlight type
  • High luminance
  • High contrast
  • Wide viewing angle
  • Wide temperature range
  • LVDS interface
  • Reversible-scan direction
  • Selectable 8-bit or 6bit digital signals for data of RGB
  • Replaceable lamp for backlight
  • Acquisition product for UL60950/CSA C22.2 No.60950-1-03 (File numberL E170632)
  • Compliance with the European RoHS directive (2002/95/EC)

Applications:

  • For Industrial use

View the NL1027 series of LCD Displays

Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4 123,80 $
USD
Quantité
Prix Internet
1
$474.00
2
$442.12
3
$424.48
4+
$412.38
Product Variant Information section