text.skipToContent text.skipToNavigation

Référence fabricant

NL10276BC30-34D

15.0" XGA (1024 x 768) 400 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 15in
Resolution: 1024 x 768
Backlight: LED
Resolution Type: XGA
Viewing Angle: 80°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 4:3
Active Area: 304.128 x 228.096 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 9.8W
Fonctionnalités et applications

Color LCD module NL10276BC30-34D is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. signal generator, etc.) are modulated into best form for active matrix system by a signal  processing circuit, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Wide viewing angle
  • Fast Response time
  • LVDS interface (8-bit)
  • Selectable LVDS input map
  • Reversible-scan Direction
  • Small foot print
  • Long life LEd backlight type
  • Replaceable lamp holder for backlight

Applications :

  • For Industrial Use

To learn more about NL10276BC30-34D product family, Click Here

Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3 071,20 $
USD
Quantité
Prix Internet
1
$353.01
2
$332.46
3
$321.00
4
$313.11
5+
$307.12
Product Variant Information section