text.skipToContent text.skipToNavigation

Référence fabricant

NL10276BC30-39

15.0" XGA (1024 x 768) 330 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The NL10276BC30-39 is a TFT Color LCD (Liquid Crystal Disply) Module with resolution of 1024(H) x 768(V) pixels and 15 inch diagonal.

It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

Features:

  • Ultra Wide Viewing angle ( Adoption of Ultra-Advance Super Fine TFT)
  • Long LED backlight type
  • High Contrast
  • Wie Color gamut
  • LVDS interface
  • Selectable LVDS input map
  • Small foot print
  • Replaceable lamp for backlight
  • Compliant with European ROHS directive

Applications:

  • Industrial use

View the available NL1027 series of LCD Module

Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4 829,70 $
USD
Quantité
Prix Internet
1
$555.14
2
$517.80
3
$497.13
4+
$482.97
Product Variant Information section