text.skipToContent text.skipToNavigation

Référence fabricant

NL6448BC20-30D

6.5" VGA (640 x 480) 600 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 6.5in
Resolution: 640 x 480
Backlight: LED
Orientation: Landscape
Resolution Type: VGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 600cd/m2
Active Area: 132.48 x 99.36 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 2.6W
Fonctionnalités et applications
LCD module NL6448BC20-30C is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a monochrome-filter glass substrate.

Grayscale data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form
for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight
assembly, when it is controlled by data signals. Monochrome images are created by regulating the amount of transmitted light through the TFT array.

Features :

  • High luminance
  • Wide viewing angleLow reflection
  • 8-bit or 6-bit digital RGB signals
  • Reversible-scan direction
  • LED Backlight type
  • Replaceable lamp for backlight (Inverter less)
  • Compliant with the European ROHS directive

Applications :

  • Industrial PC

View the NL6448BC20-30C family of Active Matrix TFT Displays

Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 461,30 $
USD
Quantité
Prix Internet
10+
$146.13
Product Variant Information section