text.skipToContent text.skipToNavigation

Référence fabricant

NL6448BC20-30F

6.5" VGA (640 x 480) 1000 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 6.5in
Resolution: 640 x 480
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Interface Type: LVDS
Response Time: 18ms
Fonctionnalités et applications

The NL6448BC20-30F is a TFT Color LCD (Liquid Crystal Display) Module with 6.5 inch diagonal and resolution of 640(H) x 480(V) pixels.

Specifications:

  • Screen size : 6.5 inch (17 cm diagonal)
  • Display area : 132.48(H) x 99.36(V)
  • Drive system: a Si TFT active-matrix
  • Display color: 16.66 M colors/262K colors
  • Luminance : 000cd/m2
  • Interface : LVDs (RGB 8 bits each/6 bit each)
  • Power supply voltage: 3.3 V
  • Power consumption: 3.76 W
  • Operating temperature : -30 °C to +80°C
  • Module size: 153.0(W) x 118.0(H) x 8.7 max.(D) mm
  • Weight : 150 g
  • Backlight : White LED backlight(Replaceable)

Applications:

  • For Industrial use

View the NL644 series of LCD Displays

Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 476,80 $
USD
Quantité
Prix Internet
10+
$247.68
Product Variant Information section