text.skipToContent text.skipToNavigation

Référence fabricant

NL6448BC20-35C

6.5" VGA (640 x 480) 1000 nits TTL-1 Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date: 1950
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 6.5in
Resolution: 640 x 480
Backlight: LED
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Response Time: 18ms
Fonctionnalités et applications

The NL6448BC20-35C is a TFT Color LCD (Liquid Crystal Disply) Module with resolution of 640 x 480 pixels and 6.5 inch diagonal.

It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving that TFT (Thin Film Transistor) array and a backlight.

Features:

  • Adoption of ST-NLT(Super-Tansmissive Natural Light TFT)
  • Long Life LED backlight type
  • Wide Temperature Range
  • High Luminance
  • High Contrast
  • Low Reflection
  • LED backlight type
  • 6-bit digital RGB signals
  • DE (Data Enable) function
  • Reversible-scan direction
  • Replaceable lamp for backlight
  • Compliant with the European ROHS directive (2002/95/EC)

Applications:

  • For Industrial Use

View the available NL644 series fo LCD Module

Pricing Section
Stock:
26
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
20
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
296,07 $
USD
Quantité
Prix Internet
1
$296.07
2
$278.84
3
$269.23
4
$262.61
5+
$257.59
Product Variant Information section