text.skipToContent text.skipToNavigation

Référence fabricant

NL6448BC33-70

10.4" VGA (640 x 480) 450 nits CMOS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Code de date: 1850
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 10.4in
Resolution: 640 x 480
Backlight: LED
Orientation: Landscape
Resolution Type: VGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 450cd/m2
Contrast Ratio: 900
Active Area: 211.2 x 158.4 mm
Response Time: 18ms
Rated Power: 3.7W
Fonctionnalités et applications

Color LCD module NL6448BC33-70 is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a monochrome-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g.signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Monochrome images are created by regulating the amount of transmitted light through the TFT array.

Features :

  • High Resolution
  • High Contrast
  • High luminance
  • Wide viewing angle
  • DE (Data Enable) function
  • 6-bit digital RGB signals
  • Reversible-scan direction
  • Edge light type (without inverter)
  • Replaceable Lamp for backlight
  • Acquisition product for UL60950-1/CSA C22.2 No.60950-1-03

Applications :

  • For Industrial PC

To learn more about NL6448BC33-70 product family, Click Here

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
296,07 $
USD
Quantité
Prix Internet
1
$296.07
2
$278.84
3
$269.23
4
$262.61
5+
$257.59