text.skipToContent text.skipToNavigation

Référence fabricant

NL8048BC19-02C

7.0" WVGA (800 x 480) 550 nits LVDS Landscape LED Backlight No Touch LCD

Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date: 1932
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Backlight: LED
Resolution Type: VGA
Viewing Angle: 80°
Operating Temp Range: -20°C to +70°C
Interface Type: LVDS
Response Time: 18ms
Fonctionnalités et applications

Color LCD module NL8048BC19-02 is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a monochrome-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g.signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Monochrome images are created by regulating the amount of transmitted light through the TFT array.

Features :

  • High Resolution
  • High Contrast
  • High luminance
  • Wide viewing angle
  • LVDS interaface
  • Selectable 8-bit or 6-bit digital RGB signals
  • Reversible-scan direction
  • LEd backlight type
  • Replaceable LED holder for backlight

Applications :

  • For Industrial PC

To learn more about NL8048BC19-02 product family, Click Here

 
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 130,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$244.83
2
$230.58
3
$222.63
5+
$213.00
Product Variant Information section