text.skipToContent text.skipToNavigation

Référence fabricant

AG070-A-HD-4-3-IP67-V1

7 inch IPS 1280 x 720 1000 nits Android 5.1 IP67 32GB Pcap Touch Rugged Tablet

Modèle ECAD:
Nom du fabricant: AGDisplays
Emballage standard:
Product Variant Information section
Code de date: 1739
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 7in
Display Type: IPS
Resolution: 1280 x 720
Processor: SingleCore
Processor Speed: 1.5GHz
RAM Size: 3GB
Network Supported: CDMA/GSM/3G/4G
Internal Memory: 32GB
Expandable Memory: 64GB
Operating System: Andriod-5.1
CPU: MediaTek MTK6735
SIM: SingleSIM
Communication: Bluetooth/GPS/NFC
Battery Capacitiy: 9650mAh
Operating Temp Range: -20°C to +60°C
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
1
Total 
5 335,00 $
USD
Quantité
Prix Internet
1+
$533.50
Product Variant Information section