text.skipToContent text.skipToNavigation

Référence fabricant

AG101-A-F-4-2-IPNA-V1

10.1" 1920x1200 IPS Wifi Mem 2GB DDR3/16GB Anrd 6.1 B/Tooth 4 Tablet

Nom du fabricant: AGDisplays
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 10.1in
Display Type: IPS
Resolution: 1920 x 1200
Processor: QuadCore
Processor Speed: 1.8GHz
RAM Size: 2GB
Network Supported: GSM/LTE/WCDMA
Internal Memory: 16GB
Expandable Memory: 32GB
Operating System: Android 6.1
CPU: MTK6735
SIM: SingleSIM
Communication: Bluetooth/Sensor/Wifi
Battery Capacitiy: 5000mAh
Battery Run Out Time: 4-5 hours
Dimension: L  240.2mm x W  170.2mm x H  9.2mm
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 999,00 $
USD
Quantité
Prix Internet
1+
$199.90
Product Variant Information section