text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 141 000

Sur commande :Order inventroy details 14 000
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000+ $1.09
Total :

1 090,00 $

USD
Attributs
Attributes Table
Application Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family LUXEON Rebel PLUS
Type of White Cool
Color White
CRI 80
CCT 5000K
SDCM 5
Radiation Pattern Lambertian
Flux 95lm
Test Current 350mA
Forward (Drive) Current 1000mA
Forward Voltage 2.76V
Viewing Angle 120°