text.skipToContent text.skipToNavigation

Référence fabricant

BXRC-30E4000-D-73

VERO 18 GEN 7 Series 3000K 80 CRI min 4720 lm 29 V 3 SDCM Warm White LED Array

Nom du fabricant: Bridgelux
Emballage standard:
Code de date: 1933
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Flux-Typ: 4720lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
158
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
9,27 $
USD
Quantité
Prix Internet
1
$9.27
10
$8.76
30
$8.53
125
$8.24
300+
$8.07