text.skipToContent text.skipToNavigation

Référence fabricant

BXRC-30G4000-D-73

VERO 18 GEN 7 Series 3000K 90 CRI min 3904 lm 29 V 3 SDCM Warm White LED Array

Nom du fabricant: Bridgelux
Emballage standard:
Code de date: 1909
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 3904lm
Efficacy-Typ: 128lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
2 400
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
833,00 $
USD
Quantité
Prix Internet
100
$8.33
200
$8.20
300
$8.12
400+
$8.07