text.skipToContent text.skipToNavigation

Référence fabricant

BXRC-35G10K0-D-73

VERO 29 GEN 7 Series 3500K 90 CRI min 10517 lm 38.7V 3 SDCM Warm White LED Array

Nom du fabricant: Bridgelux
Emballage standard:
Code de date: 1929
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Flux-Typ: 10517lm
Efficacy-Typ: 129lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 38.7V
Power Consumption: 81.3W
Board Dimension: Ø 49.2 mm
Pricing Section
Stock:
750
Commande minimale :
50
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 280,00 $
USD
Quantité
Prix Internet
50
$25.60
100
$22.68
150
$22.44
200+
$22.27