text.skipToContent text.skipToNavigation

Référence fabricant

BXRC-50G10K0-L-24

VERO 29 LES (Light Emitting Surface) CoB Array 5000K 90 CRI min 10010 lm 4 SDCM

Nom du fabricant: Bridgelux
Emballage standard:
Product Variant Information section
Code de date: 1640
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 90
CCT: 5000K
Flux-Typ: 10010lm
Efficacy-Typ: 125lm/W
Viewing Angle: 120°
Forward (Drive) Current: 2100mA
Forward Voltage: 38V
Power Consumption: 79.8W
Board Dimension: Ø 49.2 mm
Pricing Section
Stock:
200
Commande minimale :
50
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 312,50 $
USD
Quantité
Prix Internet
50
$26.25
100
$23.25
150
$23.01
200+
$22.83
Product Variant Information section