text.skipToContent text.skipToNavigation

Référence fabricant

BXRC-50G4001-C-74

VERO 18 GEN 7 Series 5000K 90 CRI min 5736 lm 35 V 4 SDCM Cool White LED Array

Nom du fabricant: Bridgelux
Emballage standard:
Code de date: 1651
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 90
CCT: 5000K
Flux-Typ: 5736lm
Efficacy-Typ: 140lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 35V
Power Consumption: 41W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
88
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
10,78 $
USD
Quantité
Prix Internet
1+
$10.78