text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 16

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $15.94
5 $14.54
10 $13.98
25 $13.26
50+ $12.75
Total :

15,94 $

USD
Attributs
Attributes Table
Application Architectural/Entertainment/Hospitality Lighting/Medical/Retail Lighting
Family Vesta Series
Form Square
Color White
Type of White Warm
CRI 90
CCT 3850K
Flux-Typ 2600lm
Efficacy-Typ 103lm/W
Viewing Angle 130°
Forward (Drive) Current 1.4A
Test Current 700mA
Forward Voltage 36.3V
Power Consumption 25.4W