text.skipToContent text.skipToNavigation

Référence fabricant

L2C5-40801208F1500

LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 80 CRI 4905 lm Typ

Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Flux-Typ: 4905lm
Efficacy-Typ: 157lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.5V
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
355
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
7,42 $
USD
Quantité
Prix Internet
1
$7.42
10
$7.04
40
$6.81
125
$6.64
400+
$6.46