text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 240
Multiples de : 10
Quantité Prix Internet
10+ $12.95
Total :

3 108,00 $

USD
Attributs
Attributes Table
Form Linear
Color White
Type of White Cool
No of LEDs 3
Nominal Flux 200 - 299 lm
Flux-Typ 200lm
CCT 5500K
Optics No Lens
Board Dimension 75 x 30 mm
Fonctionnalités et applications

The 05704 light engine series consist of 3 high power LUXEON Rebel LE Ds. It is engineered to provide customers with the flexibility to select the optimal light source for the applications.

The Customers can modify the simpleLE D light source by selecting the LUXEON Rebel LE D, optic and connector to best suit their needs.

Features:

  • 3 Year Manufacturer (Rena) Warranty
  • High-Reliability LE D Sources
  • Rugged Construction
  • Wide Operational Temperature Range
  • Multiple Configurable Options
  • Flexible Optic Options
  • Wide Range Drive Current
  • Multiple White CCT’s Available
  • Short Lead Time
  • CE certified, UL recognized

Applications:

  • Under Cabinet Lighting
  • Cove Lighting
  • Accent Lighting
  • Display Case Lighting
  • Display Lighting

View the 05704 series of White LEDs