text.skipToContent text.skipToNavigation

Référence fabricant

05707R777760200CXXX

Square 4 Neutral White LEDs (4100 K 200 lm) No Lens Connector

Nom du fabricant: RENA
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Form: Square
Color: White
Type of White: Neutral
No of LEDs: 4
Nominal Flux: 200 - 299 lm
Flux-Typ: 200lm
CCT: 4100K
Optics: No Lens
Board Dimension: 50 x 50 mm
Fonctionnalités et applications
 

Future Lighting Solutions offers simpleLED program. A comprehensive product line available in different form factors, including linear, rectangular and circular with multiple viewing angles and minimum flux specified LEDs over a CCT range of 2700 - 4500K.

Part number 05707R777760200CXXX is a square (50mm x 50mm) Light Engine consisting of 4 High Power Neutral White LUXEON Rebel LEDs. 

The LUXEON Rebel LED's are binned with a Correlated Color Temperature of 4100K and generate a minimum flux of 200lm each at 700mA. This light engine includes Tyco Mini CT connectors & jumper.

Don't forget to buy your cable assemblies, power module and heatsinks.

Pricing Section
Stock:
0
Commande minimale :
240
Multiples de :
12
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4 128,00 $
USD
Quantité
Prix Internet
12+
$17.20
Product Variant Information section