text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 48
Multiples de : 24
Quantité Prix Internet
1+ $52.80
Total :

2 534,40 $

USD
Attributs
Attributes Table
Type Circular
No of LEDs 4
Color White
Flux 200lm
Forward (Drive) Current 350mA
Fonctionnalités et applications

Dialight-Lumidrives is leading the world in the SMART application of LED technology to today's lighting challenges. With Dialights in depth of knowledge in optical, thermal, mechanical, & electrical design coupled with over a decade of experience in the volume production of high flux LED based fixtures, they are an ideal choice as a comprehensive solid state lighting partner.

Dialight’s POWERWHITE circular LED modules utilizes 4 premium flux LUXEON® Rebel™ LEDs:

  • 100+ lumens for cool white
  • 100+ lumens for neutral white
  • 50+ lumens for warm white

The POWERWHITE circular LED modules have quick connect terminal blocks for easy installation and provide greater than 70% lumen maintenance @ 50,000 hours at max operating temperature. They are available with or without an onboard driver, with a choice of pre-selected optics and come in 3 colours & colour temperatures:  

  • CW (Cool White) = 5000K – 6350K
  • NW (Neutral White) = 3800K – 4100K
  • WW (Warm White) = 2850K – 3250K

Typical Applications Include:

  • Spot lighting
  • Accent lighting
  • General illumination
  • Interior use only
  • Architectural lighting
  • Machine vision

Display cases

Note: All applications require additional heatsink