text.skipToContent text.skipToNavigation

Référence fabricant

FHS-HNB1-LLK2-H

FHS Series LUXEON I / III / K2 11° Narrow Beam Lambertian LED Optic Holder

Nom du fabricant: Fraen
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Beam Angle:
Lens Shape: Narrow
Diameter: 31mm
Fonctionnalités et applications
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FHS series offers   lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 LEDs. A software-optimized aspheric profile combined with front shaped micro lens arrays provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.

FHS for LUXEON K2 typical applications include:

  • Reading Lamps
  • Signs
  • Architectural Lighting
  • Street Lights
  • Most application where uniformity and high intensity over a wide angle is required

FHS-HNB1-LLK2-H is a narrow beam lens and holder assembly. The “H” designates a holder with 4 heat stakeable legs

Pricing Section
Stock:
0
Commande minimale :
864
Multiples de :
72
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 287,36 $
USD
Quantité
Prix Internet
72+
$1.49
Product Variant Information section