text.skipToContent text.skipToNavigation

Référence fabricant

FLP-N4-RE-HRF

FLP Series LUXEON Rebel 11° Narrow Beam Optic and Holder Assembly

Nom du fabricant: Fraen
Emballage standard:
Product Variant Information section
Code de date: 1951
Product Specification Section
Caractéristiques techniques
Attributes Table
Beam Angle: 11°
Lens Shape: Narrow
Diameter: 20mm
Fonctionnalités et applications

Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FLP series offers lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 / Rebel LEDs. A software-optimized aspheric profile combined with shaped front surfaces and Fresnel profiles provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.

FLP for LUXEON Rebel typical applications include:

  • General Illumination
  • Architectural Lighting
  • Flashlights
  • Most applications where a compact light source is required

FLP-N4-RE-HRF is a narrow beam lens and holder assembly.  The “RE” designates compatibility with

LUXEON Rebel LEDs. “HRF” designates a flat holder that can be glued or screwed onto the PCB.

Pricing Section
Stock
54
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,93 $
USD
Quantité
Prix Internet
1+
$0.93
Product Variant Information section