text.skipToContent text.skipToNavigation

Référence fabricant

74LVC1G07GW,125

74LVC Series 5.5 V Open-Drain Output Buffer Surface Mount - TSSOP-5

Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 1813
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 1.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Single
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC1G07GW provides the non-inverting buffer. The output of this device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions.

Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • -24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel

View the 74LVC1G07 family of Buffers

Pricing Section
Stock
314 108
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Total 
0,27 $
USD
Quantité
Prix Internet
1
$0.265
100
$0.118
250
$0.101
500
$0.0891
1 500+
$0.0735
Product Variant Information section