text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 72 181

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 4 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.365
250 $0.0983
500 $0.0862
750 $0.0798
1 500+ $0.07
Total :

0,73 $

USD
Attributs
Attributes Table
Logic Circuit Schmitt Trigger
Family A/LVC/E/H/U
No of Functions / Channels 2
Supply Voltage-Nom 1.65V to 5.5V
Power Dissipation 0.25W
Propagation Delay 2.7ns
Operating Temperature -40°C to +125°C
Capacitance 3.5pF
No of Inputs 2
No of Outputs Dual
High Level Output Current -32mA
Low Level Output Current 32mA
No of Pins 6
Quiescent Current 0.1µA
Moisture Sensitivity Level 1
Fonctionnalités et applications

The 74LVC2G14GW provides two inverting buffers with Schmitt-trigger action. The inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.

Schmitt-trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Unlimited rise and fall times
  • Input accepts voltages up to 5 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Wave and pulse shaper
  • Astable multivibrator
  • Monostable multivibrator

View the 74LVC2G14 family of Schmitt Triggers