text.skipToContent text.skipToNavigation

Fournisseur en vedette

Cet article est éligible à une remise de 15% sur le fournisseur phare 

Référence fabricant

74VHC595MTCX

74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16

Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Propagation Delay: 6.9ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHC595 Series is a advanced high-speed CMOS Shift Register fabricated with silicon gate CMOS technology.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 5.4 ns (typ) at VCC = 5 V
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise VOLP = 0.9V (typ)
  • Pin and function compatible with 74HC595

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the Series of CMOS Shift Registers

Pricing Section
Stock:
1 320
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,58 $
USD
Quantité
Prix Internet
1
$0.575
50
$0.48
100
$0.465
250
$0.445
500+
$0.43