text.skipToContent text.skipToNavigation

Fournisseur en vedette

Cet article est éligible à une remise de 15% sur le fournisseur phare 

Référence fabricant

M74VHC1GT125DF1G

74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter SC-70-5

Nom du fabricant: ON Semiconductor
Emballage standard:
Code de date: 1924
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/VHC/T/U
Supply Voltage-Nom: 3V to 5.5V
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC74VHC1GT125 is a single gate noninverting buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.The MC74VHC1GT125 requires the 3-state control input (OE(bar)) to be set High to place the output into the high impedance state.

The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the high-voltage power supply.

The MC74VHC1GT125 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the MC74VHC1GT125 to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.

Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 62; Equivalent Gates = 16
  • Pb−Free Packages are Available

Learn more about the MC74VHC1GT125 family of 74 Series

Pricing Section
Stock:
129 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
63 000
Délai d'usine :
10 Semaines
Total 
126,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
3 000
$0.042
12 000
$0.0324
30 000
$0.0316
75 000
$0.0308
120 000+
$0.0304