text.skipToContent text.skipToNavigation

Fournisseur en vedette

Cet article est éligible à une remise de 15% sur le fournisseur phare 

Référence fabricant

M74VHC1GT50DFT1G

74VHC Series 5.5 V Single Non-Inverting Buffer/CMOS Logic Level Shifter SC-70-5

Nom du fabricant: ON Semiconductor
Emballage standard:
Code de date: 1947
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC1GT50 is a single gate noninverting buffer fabricated with silicon gate CMOS technology. It achieves high speed operation while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with low threshold input thresholds and the output has a full CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input,allowing the device to be used as a logic-level translator from 1.65 V logic to 5.5V CMOS

The MC74VHC1GT50 input structure provides protection for input voltages up to 7V , regardless of the supply voltage. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.

Features:

  • Designed for 1.65 V to 5.5 VCC Operation
  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V, VCC = 5 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 104; Equivalent Gates = 26
  • Pb−Free Packages are Available
Pricing Section
Stock:
123 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :Order inventroy details
1 008 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Total 
123,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
3 000
$0.041
9 000
$0.0314
15 000
$0.031
60 000
$0.0298
90 000+
$0.0294