text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC1G14DFT1G

MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5

Nom du fabricant: ON Semiconductor
Emballage standard:
Code de date: 1948
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC1G14 is a single gate CMOS Schmitt−trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

The MC74VHC1G14 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G14 to be used to interface 5 V circuits to 3 V circuits. The MC74VHC1G14 can be used to enhance noise immunity or to square up slowly changing waveforms.

Key Features:

  • High Speed: tPD = 4 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1.0 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 101
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G14 Family of Single Gate

Pricing Section
Stock:
255 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Total 
0,27 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$0.265
50
$0.111
100
$0.0947
500
$0.0661
1 500+
$0.0517