text.skipToContent text.skipToNavigation

Référence fabricant

NC7WZ02K8X

NC7WZ02 Series 5.5 V TinyLogic UHS SMT Dual 2-Input NOR Gate - US-8

Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 9.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  US-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NC7WZ02 Series is a dual 2-Input NOR Gate, Ultra High Speed Series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc range

Features:

  • Space saving US8 surface mount package
  • MicroPak Pb-Free leadless package
  • Ultra High Speed: tPD 2.4 ns typ into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V Vcc
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
1 645
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,41 $
USD
Quantité
Prix Internet
1
$0.41
50
$0.30
100
$0.28
500
$0.25
1 500+
$0.225