text.skipToContent text.skipToNavigation

Référence fabricant

NC7SP08P5X

NC7SP08 Series 3.6 V SMT TinyLogic Ultra Low Power 2-Input AND Gate - SC-70-5

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 1916
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Power Dissipation: 0.15W
Propagation Delay: 5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NC7SP08P5X is an Ultra Low Power TinyLogic single 2-Input AND Gate. Ideal for applications where battery life is critical, this device is designed for ultra low power consumption.

Features:

  • 0.9 V to 3.6 V Vcc Supply Operation
  • 3.6 V Over-Voltage Tolerant I/Os at VCC from 0.9 V to 3.6 V
  • Propagation Delay (tPD):
    • 2.5 ns Typical for 3.0 V to 3.6 V VCC
    • 5.0 ns Typical for 2.3 V to 2.7 V VCC
    • 6.0 ns Typical for 1.65 V to 1.95 V VCC
    • 7.0 ns Typical for 1.40 V to 1.60 V VCC
    • 11.0 ns Typical for 1.10 V to 1.30 V VCC
    • 27.0 ns Typical for 0.90 V VCC
  • Power-Off High-Impedance Inputs and Outputs
  • Static Drive (IOH/IOL):
    • ± 2.6 mA at 3.00 V VCC
    • ± 2.1 mA at 2.30 V VCC
    • ± 1.5 mA at 1.65 V VCC
    • ± 1.0 mA at 1.40 V VCC
    • ± 0.5 mA at 1.10 V VCC
    • ± 20 µA at 0.9 V VCC
  • Quiet Series Noise / EMI Reduction Circuitry
  • Ultra Small MicroPak Packages
  • Ultra Low Dynamic Power

Applications:

  • Graphic Card
  • Home Audio System Components
  • LCD Monitor
  • LCD TV
  • Long-haul & Metro
  • Media Tablets
  • Medical Electronics/Devices
  • Mobile Comm Infrastructure
  • Mobile Handsets
  • Notebook PC
  • Other Audio & Video
  • PC Server
Pricing Section
Stock:
45 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
189,90 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
3 000
$0.0633
6 000
$0.0627
12 000
$0.0621
15 000
$0.0619
45 000+
$0.0611
Product Variant Information section