text.skipToContent text.skipToNavigation

Référence fabricant

CY2304SXI-2

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1831
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Zero Delay Buffer
Clock Output Frequency - Max: 133.3MHz
Supply Voltage-Nom: 3V to 3.6V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The CY2304SXI-2 is a part of  CY2304 series timing solutions. It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-8 package.

The CY2304 is a 3.3 V zero delay buffer designed to distribute high-speed clocks in PC, workstation, datacom, telecom, and other high performance applications.

Features:

  • Zero input-output propagation delay, adjustable by capacitive load on FBK input
  • Multiple configurations
  • Multiple low-skew outputs
  • 10 MHz to 133 MHz operating range
  • 90 ps typical peak cycle-to-cycle jitter at 15 pF, 66 MHz
  • Space-saving 8-pin 150-mil small outline integrated circuit (SOIC) package
  • 3.3 V operation
  • Industrial temperature available

View the complete  CY2304 series of timing solutions

Pricing Section
Stock:
194
Commande minimale :
97
Multiples de :
97
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
857,48 $
USD
Quantité
Prix Internet
97
$8.84
291
$7.44
388
$7.37
970
$7.17
1 455+
$7.08
Product Variant Information section