text.skipToContent text.skipToNavigation

Référence fabricant

CY2308SXI-2

CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1913
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133.3MHz
Clock Output Frequency - Max: 133.3MHz
Supply Voltage-Nom: 3.3V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The  CY2308SXI-2 is a part of  CY2308 series timing solutions. It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-16 package.

The CY2308 is a 3.3 V Zero Delay Buffer designed to distribute high speed clocks in PC, workstation, datacom, telecom, and other high performance applications.

Features:

  • Zero input-output propagation delay, adjustable by capacitive load on FBK input
  • Multiple low skew outputs
  • Two banks of four outputs, three-stateable by two select inputs
  • 10 MHz to 133 MHz operating range
  • 75 ps typical cycle-to-cycle jitter (15 pF, 66 MHz)
  • Space saving 16-pin 150 mil SOIC package or 16-pin TSSOP
  • 3.3 V operation
  • Industrial temperature available

View the complete CY2308 series of timing solutions

Pricing Section
Stock:
1 516
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
480
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
7,67 $
USD
Quantité
Prix Internet
1
$7.67
20
$6.26
75
$5.72
200
$5.35
750+
$4.89
Product Variant Information section