text.skipToContent text.skipToNavigation

Référence fabricant

NPIC6C596PW,118

NPIC6C596 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16

Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 1911
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

Nexperia supplies various series of shift registers which enable designers of LED lighting systems to save space by using a compact, low-cost microcontroller to control the power supply to multiple LEDs. Suitable shift registers from Nexperia for this application include standard 8-bit devices such as the popular 74HC595, and also the newer NPIC6C series, which offers more advanced features.

NPIC6C is a series of simple, multiple-output power-converter devices, ‘shift registers’, which may be used to drivemultiple LEDs.

The NPIC6C devices are suitable for driving strings of low-power LEDs in applications such as signage and fault indicators. The NPIC6C is not suitable for the high-power LEDs used in general lighting.

Applicatons:

  • Signage
  • Graphical status panels
  • Fault status indicators
  • Automotive lighting

Features:

  • Low on-resistance
  • Simple control interface
  • Supports I/O expansion
  • Low power consumption
  • Cascadable
  • Operating temperature range: -40°C to 125°C

Benefits:

Multiple NPIC6C units may be cascaded to drive large arrays of LEDs.

Pricing Section
Stock:
10 000
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Total 
675,00 $
USD
Quantité
Prix Internet
2 500
$0.27
5 000
$0.255
7 500
$0.24
10 000+
$0.23
Product Variant Information section