text.skipToContent text.skipToNavigation

Référence fabricant

24AA00T-I/OT

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOT-23-3

Nom du fabricant: Microchip
Emballage standard:
Code de date: 2006
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 24AA00T-I/OT is a Part of 24AA00 Series with 5.5 V 128 bit (16X8) Surface mount I2C Bus Serial EEPROM(Electrically erasable programmable RAM) available in TSSOP-8 Package.

Features:

  • Single Supply with Operation down to 1.8V for 24AA00 Devices, 2.5V for 24LC00 Devices
  • Low-Power CMOS Technology:
    • Read current 500 µA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, Typical
  • Self-Timed Erase/Write Cycle
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and 5-lead SOT-23
  • Pb-Free and RoHS Compliant
  • Temperature Ranges Available:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Stock:
6 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
6 000
Délai d'usine :
5 Semaines
Total 
0,27 $
USD
Quantité
Prix Internet
1
$0.265
50
$0.225
100
$0.22
500
$0.205
1 500+
$0.198