text.skipToContent text.skipToNavigation

Référence fabricant

24AA16T-I/OT

24AA16 Series 16 Kbit (2K x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5

Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24AA16T-I/OT is a 16 kbit EEPROM, organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface, available in SOT-23-5 package.

Features:

  • Low-Power CMOS Technology:
    • Active current 1 mA, typical
    • Standby current, 1 μA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Max.
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Stock:
8 740
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
9 000
Délai d'usine :
21 Semaines
Total 
0,43 $
USD
Quantité
Prix Internet
1
$0.43
50
$0.415
100
$0.41
500
$0.405
1 500+
$0.40