text.skipToContent text.skipToNavigation

Référence fabricant

24LC00T-I/OT

24LC00 Series 16 Byte 128 Bit 2.5 V Serial I2C Bus EE I-Temp - SOT-23-5

Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 24LC00 (24XX00*) is a 128-bit Electrically Erasable PROM memory organized as 16 x 8 with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 volts for the 24AA00 version, and every version maintains a maximum standby current of only 1 μA and typical active current of only 500 μA.

This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information, etc. The 24XX00 is available in 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin TSSOP, 8-pin 2x3 DFN and the 5-pin SOT-23 packages.

Features:

  • Single supply with operation down to 1.7 V for 24AA00 devices, 2.5 V for 24LC00 devices 
  • Low-Power CMOS Technology: - Active current 500 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available

Learn more about the 24LC00 family of EEPROM

Pricing Section
Stock:
26 663
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
27 000
Délai d'usine :
5 Semaines
Total 
0,27 $
USD
Quantité
Prix Internet
1
$0.265
50
$0.225
100
$0.22
500
$0.205
1 500+
$0.198