text.skipToContent text.skipToNavigation

Référence fabricant

24LC08BT-I/SN

24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 8kb
Memory Organization: 4 x 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24LC08B (24XX08*) series of 8 Kbit Electrically Erasable PROM is organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 μA and 1 mA, respectively.

The 24XX08 also has a page write capability for up to 16 bytes of data. The 24XX08 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 package. All packages are Pb-free and RoHS compliant.

Features:

  • Single Supply with Operation Down to 2.5 V
  • Low-Power CMOS Technology:
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years

Learn more about the 24LC08B family of EEPROM

Pricing Section
Stock:
33 000
Commande minimale :
3 300
Multiples de :
3 300
Sur commande :Order inventroy details
82 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
726,00 $
USD
Quantité
Prix Internet
3 300
$0.22
6 600
$0.22
9 900
$0.22
13 200+
$0.22