text.skipToContent text.skipToNavigation

Référence fabricant

24LC32AT-I/OT

24LC32AT Series 32 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SOT-23-5

Nom du fabricant: Microchip
Emballage standard:
Code de date: 1907
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24LC32AT-I/OT is a 32 K serial EEPROM, organized as a single block of 4K x 8-bit memory with a 2-wire serial interface.

The low-voltage design permits operation down to 2.5 V, with standby and active currents of only 1 µA and 1 mA, respectively. It has been developed for advanced, lowpower applications.

Features:

  • Single supply with operation:
    • 1.7 V for 24AA32A
    • 2.5 V for 24LC32A
  • Low-Power CMOS Technology:
    • Activity current 1 mA, typical
    • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Stock:
2 288
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
0,52 $
USD
Quantité
Prix Internet
1
$0.515
50
$0.44
100
$0.43
500
$0.40
1 500+
$0.385