text.skipToContent text.skipToNavigation

Référence fabricant

24LC64T-I/ST

24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8

Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 24LC64T-I/ST is a Part of 24LC64 Series with 2.5 V to 5.5 V 64 Kb I2C 2 Wire Serial EEPROM available in surface mount SOIc-8 Package. The 64kbit is organized as a single block of 8K X 8-bit memory.

It has been developed for advanced, low-power applications such as personal communications or data acquisition.

Features:

  • Single Supply with Operation down to 1.7 V for 24AA64/24FC64 Devices and 2.5 V for 24LC64 devices
  • Low-Power CMOS Technology:
    • Active current 3 mA, typical
    • Standby current 1 uA, typical
  • 2-Wire Serial Interface, I2C™ CompatiblePackages with 3 Address Pins are cascadable up to 8 Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Elaiminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC versions
  • Page Write Time 5 ms, max.
  • Self-timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, SOIJ,TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN,
  • 5-lead SOT-23 or Chip Scale
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Stock:
4 750
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
0,59 $
USD
Quantité
Prix Internet
1
$0.59
50
$0.495
100
$0.48
250
$0.46
500+
$0.445