text.skipToContent text.skipToNavigation

Référence fabricant

FM24CL64B-G

FM24CL64B Series 64Kb (8K x 8) Serial 3 V SMT F-RAM Memory - SOIC-8

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1901
Product Specification Section
Caractéristiques techniques
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: I2C
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.65V
Access Time-Max: 0.55µs
Temperature Range: -40°C to +85°C
Number of Words: 8 K
Word Length: 8b
Supply Current: 300µA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
1 569
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3,32 $
USD
Quantité
Prix Internet
1
$3.32
25
$2.84
75
$2.69
200
$2.56
500+
$2.45
Product Variant Information section