text.skipToContent text.skipToNavigation

Référence fabricant

FM24CL64B-GTR

FM24CL64 Series 64 Kb (8 K x 8) 3 V SMT Serial F-RAM Memory - SOIC-8

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1919
Product Specification Section
Caractéristiques techniques
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: I2C/2-Wire
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 3µs
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FM24CL64B-GTR is a part of FM24C series F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in DFN-8 package.

The FM24CL64 is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 64K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • Unlimited Read/Write Cycles
    • 45 year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Fast Two-wire Serial Interface:
    • Up to 1 MHz maximum bus frequency
    • Direct hardware replacement for EEPROM
    • Supports legacy timing for 100 kHz & 400 kHz
  • Low Power Operation:
    • True 2.7 V-3.6 V Operation
    • 75 μA Active Current (100 kHz)
    • 1 μA Standby Current
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
6 050,00 $
USD
Quantité
Prix Internet
2 500+
$2.42
Product Variant Information section