text.skipToContent text.skipToNavigation

Référence fabricant

FM25CL64B-G

FM25CL64B Series 64 kb (8 K x 8) 3.3 V Serial F-RAM Memory - SOIC-8

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1919
Product Specification Section
Caractéristiques techniques
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: SPI
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.65V
Access Time-Max: 20ns
Temperature Range: -40°C to +85°C
Number of Words: 8 K
Word Length: 8b
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FM25CL64B-G is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process, available in a SOIC-8 package.

A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 64K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • High Endurance 100 Trillion (1014) Read/Writes
    • 38 Year Data Retention (@ +75ºC)
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Very Fast Serial Peripheral Interface - SPI:
    • Up to 20 MHz Frequency
    • Direct Hardware Replacement for EEPROM
    • SPI Mode 0 & 3 (CPOL, CPHA=0,0 & 1,1)
  • Sophisticated Write Protection Scheme:
    • Hardware Protection
    • Software Protection
  • Low Power Consumption:
    • Low Voltage Operation 2.7-3.65V
    • 200 µA Active Current (1 MHz)
    • 3 µA (typ.) Standby Current
  • Industry Standard Configuration:
    • Industrial Temperature -40°C to +85°C
    • 8-pin “Green”/RoHS SOIC and TDFN Packages
Pricing Section
Stock:
0
Commande minimale :
97
Multiples de :
97
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
266,75 $
USD
Quantité
Prix Internet
1
$3.34
25
$2.89
75
$2.75
200
$2.64
500+
$2.53
Product Variant Information section