text.skipToContent text.skipToNavigation

Référence fabricant

MR25H256CDC

MR25H256 Series 256 Kb (32 K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8

Modèle ECAD:
Nom du fabricant: Everspin Technologies
Emballage standard:
Code de date: 1929
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 10ns
Temperature Range: -40°C to +85°C
Style d'emballage :  DFN-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MR25H256CDC is a part of MR25H256 series 256Kb High Speed Serial SPI Family MRAM and its Available in 8-Pin DFN on Tray.

Product Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the MR25H256 series of MRAM  

Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1140
Multiples de :
570
Total 
5 027,40 $
USD
Quantité
Prix Internet
570+
$4.41