text.skipToContent text.skipToNavigation

Référence fabricant

AS6C1008-55SINTR

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32

Nom du fabricant: Alliance Memory
Emballage standard:
Code de date: 1848
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Style d'emballage :  SOIC-32
Méthode de montage : Surface Mount
Fonctionnalités et applications
The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.

A 1MB Low Power Asynchronous Alliance product that has a 128K x8 configuration, with industrial temperature range (-40˚C to 85˚C), and a 32-pin SOP package. The part supports 55 nanoseconds speeds and is RoHS compliant. This part comes in tape and reel packaging.
Pricing Section
Stock:
620
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2,54 $
USD
Quantité
Prix Internet
1
$2.54
50
$1.94
100
$1.85
250
$1.74
500+
$1.65