text.skipToContent text.skipToNavigation

Référence fabricant

AS6C4008-55BIN

AS6C4008 Series 4 Mb (512 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - TFBGA-36

Nom du fabricant: Alliance Memory
Emballage standard:
Product Variant Information section
Code de date: 1929
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Number of Words: 512 K
Word Length: 8b
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  TFBGA-36
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
4,70 $
USD
Quantité
Prix Internet
1
$4.70
25
$3.95
75
$3.73
250
$3.49
750+
$3.29
Product Variant Information section