text.skipToContent text.skipToNavigation

Référence fabricant

CY62128ELL-45ZXIT

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1931
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Méthode de montage : Surface Mount
Fonctionnalités et applications

The CY62128ELL-45ZXIT is a part of CY62128E series 4.5 V 1-Mbit (128 K x 8) 45 ns Low Power Pb-Free SRAM available in a 32-pin TSOP package. It has an Operating Temperature ranging between –40 °C to +85 °C.

Product Features:

  • Very high speed: 45 ns
  • Temperature ranges: –40 °C to +85 °C
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
  • Maximum standby current: 4 A (Industrial)
  • Ultra low active power
  • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin TSOP, 32-pin SOIC
Pricing Section
Stock:
13 500
Commande minimale :
1 500
Multiples de :
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 955,00 $
USD
Quantité
Prix Internet
1 500+
$1.97
Product Variant Information section